Phoenix Contact Right Angle Female 5 way M12 to Straight Male 5 way M12 Sensor Actuator Cable, 500mm

RS noliktavas nr.: 802-9191Ražotājs: Phoenix ContactRažotāja kods: 1406135
brand-logo
Skatīt visu Sensor & Actuator Cables

Tehniskie dokumenti

Specifikācija

Series

SAC-5P-MS/0.5-542/ FRSH SCO BK

Cross Sectional Area

0.34 mm²

Number of Cores

5

Sheath Material

PVC

Length

500mm

Sheath Colour

Yellow

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

5

Connector 2 Housing Gender

Male

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

5

Coding

A

Shielded/Unshielded

Shielded

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Female

Produkta apraksts

Sensor/Actuator 5 Way Cable Assemblies, M12 to M12 Speedcon, Shielded

M12 to M12 shielded Speedcon connector cable assemblies, 5 way in a variety of cable lengths, with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V and IP67 rated once mated.

Approvals

UL Listed, cUL Listed, cULus Listed

Noliktavas stāvoklis patreiz nav pieejams

€ 1 650,00

€ 1 650,00 1 paka no 50 (bez PVN)

€ 1 996,50

€ 1 996,50 1 paka no 50 (Ieskaitot PVN)

Phoenix Contact Right Angle Female 5 way M12 to Straight Male 5 way M12 Sensor Actuator Cable, 500mm

€ 1 650,00

€ 1 650,00 1 paka no 50 (bez PVN)

€ 1 996,50

€ 1 996,50 1 paka no 50 (Ieskaitot PVN)

Phoenix Contact Right Angle Female 5 way M12 to Straight Male 5 way M12 Sensor Actuator Cable, 500mm
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Series

SAC-5P-MS/0.5-542/ FRSH SCO BK

Cross Sectional Area

0.34 mm²

Number of Cores

5

Sheath Material

PVC

Length

500mm

Sheath Colour

Yellow

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

5

Connector 2 Housing Gender

Male

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

5

Coding

A

Shielded/Unshielded

Shielded

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Female

Produkta apraksts

Sensor/Actuator 5 Way Cable Assemblies, M12 to M12 Speedcon, Shielded

M12 to M12 shielded Speedcon connector cable assemblies, 5 way in a variety of cable lengths, with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V and IP67 rated once mated.

Approvals

UL Listed, cUL Listed, cULus Listed