Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
12
Termination Method
Snap In
Wire Size
26 → 12 AWG
Housing Material
Polyamide
Current Rating
22.5A
Voltage Rating
440 V
Cable CSA
2.5mm²
Colour
Blue
Country of Origin
Poland
Stock information temporarily unavailable.
€ 800.00
€ 800.00 1 Pack of 8 (Exc. Vat)
€ 968.00
€ 968.00 1 Pack of 8 (inc. VAT)
Phoenix Contact Distribution Block, 12 Way, 2.5mm², 22.5A, 440 V, Blue
1
€ 800.00
€ 800.00 1 Pack of 8 (Exc. Vat)
€ 968.00
€ 968.00 1 Pack of 8 (inc. VAT)
Phoenix Contact Distribution Block, 12 Way, 2.5mm², 22.5A, 440 V, Blue
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
12
Termination Method
Snap In
Wire Size
26 → 12 AWG
Housing Material
Polyamide
Current Rating
22.5A
Voltage Rating
440 V
Cable CSA
2.5mm²
Colour
Blue
Country of Origin
Poland