Tehniskie dokumenti
Specifikācija
Brand
Phoenix ContactCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
DIN Rail
Series
RIF-1-RPT-LDP-12DC/1IC
Minimum Input Voltage
12V dc
Maximum Input Voltage
250V ac/dc
Terminal Type
Plug In
Switching Voltage
12 → 250V ac/dc
Depth
75mm
Height
96mm
Length
16mm
Contact Material
Silver Alloy
Input Current
34mA
Dimensions
16 x 75 x 96mm
Life
3 x 10^7 cycles
Operating Temperature Range
-40 → +70°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Input Voltage Range
12 → 250V ac/dc
Relay Switching Classification
Solid State Relay
Special Features
IP20 Relay Base, LED Operation Indicator
Izcelsmes valsts
China
€ 18,20
€ 18,20 Katrs (bez PVN)
€ 22,02
€ 22,02 Katrs (Ieskaitot PVN)
1
€ 18,20
€ 18,20 Katrs (bez PVN)
€ 22,02
€ 22,02 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Phoenix ContactCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
DIN Rail
Series
RIF-1-RPT-LDP-12DC/1IC
Minimum Input Voltage
12V dc
Maximum Input Voltage
250V ac/dc
Terminal Type
Plug In
Switching Voltage
12 → 250V ac/dc
Depth
75mm
Height
96mm
Length
16mm
Contact Material
Silver Alloy
Input Current
34mA
Dimensions
16 x 75 x 96mm
Life
3 x 10^7 cycles
Operating Temperature Range
-40 → +70°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Input Voltage Range
12 → 250V ac/dc
Relay Switching Classification
Solid State Relay
Special Features
IP20 Relay Base, LED Operation Indicator
Izcelsmes valsts
China