Philips Lighting 18 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

RS noliktavas nr.: 243-2881Ražotājs: Philips LightingRažotāja kods: HFR218TLDEII
brand-logo
Skatīt visu Apgaismojuma balasts

Tehniskie dokumenti

Specifikācija

Wattage

18 W

Number of Lamps

2

Ballast Type

Electronic

Supported Lamp Shape

TLD

Supported Lamp Type

Fluorescent

Voltage Rating

220 → 240 V

Dimmable

Yes

High Frequency

Yes

Length

360 mm

Width

30 mm

Height

22mm

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+50°C

Dimming Protocol

1-10V

EU Energy Efficiency Rating

A1

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Philips Lighting 18 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

P.O.A.

Philips Lighting 18 W Electronic Fluorescent Lighting Ballast, 220 → 240 V
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Wattage

18 W

Number of Lamps

2

Ballast Type

Electronic

Supported Lamp Shape

TLD

Supported Lamp Type

Fluorescent

Voltage Rating

220 → 240 V

Dimmable

Yes

High Frequency

Yes

Length

360 mm

Width

30 mm

Height

22mm

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+50°C

Dimming Protocol

1-10V

EU Energy Efficiency Rating

A1

Jūs varētu interesēt