Phihong Single Port PoE Splitter, 45 → 57V dc Input, 12V dc Output, 1.75A, 21W

RS noliktavas nr.: 666-8223Ražotājs: PhihongRažotāja kods: POE21-120-R
brand-logo
Skatīt visu PoE inžektori

Tehniskie dokumenti

Specifikācija

Brand

Phihong

Input Voltage

45 → 57V dc

Output Voltage

12V dc

Output Current

1.75A

Number of Output Ports

1

Power Rating

21W

Package

Desk Top

Efficiency

80%

MTBF

100000h

Length

100mm

Width

56mm

Depth

27.9mm

Weight

142g

Minimum Temperature

0°C

Maximum Temperature

+40°C

Product Type

PoE Splitters

Izcelsmes valsts

China

Produkta apraksts

12.5W to 45W PoE Splitters

The Phihong POE series Power over Ethernet splitters divide power and data and converts the PoE source to a regulated DC Power source. The POE series DC-DC Power-over-Ethernet Splitters enable non-PoE devices to receive power from a PoE injector via an Ethernet connection
Receives power from either Data or Spare pairs (stk no. 666-8227 receives power from a combination of Data and Spare pairs)

Jūs varētu interesēt

€ 28,90

€ 28,90 Katrs (bez PVN)

€ 34,97

€ 34,97 Katrs (Ieskaitot PVN)

Phihong Single Port PoE Splitter, 45 → 57V dc Input, 12V dc Output, 1.75A, 21W

€ 28,90

€ 28,90 Katrs (bez PVN)

€ 34,97

€ 34,97 Katrs (Ieskaitot PVN)

Phihong Single Port PoE Splitter, 45 → 57V dc Input, 12V dc Output, 1.75A, 21W

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

DaudzumsVienības cena
1 - 4€ 28,90
5 - 9€ 27,40
10 - 24€ 26,00
25 - 49€ 24,50
50+€ 23,10
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Phihong

Input Voltage

45 → 57V dc

Output Voltage

12V dc

Output Current

1.75A

Number of Output Ports

1

Power Rating

21W

Package

Desk Top

Efficiency

80%

MTBF

100000h

Length

100mm

Width

56mm

Depth

27.9mm

Weight

142g

Minimum Temperature

0°C

Maximum Temperature

+40°C

Product Type

PoE Splitters

Izcelsmes valsts

China

Produkta apraksts

12.5W to 45W PoE Splitters

The Phihong POE series Power over Ethernet splitters divide power and data and converts the PoE source to a regulated DC Power source. The POE series DC-DC Power-over-Ethernet Splitters enable non-PoE devices to receive power from a PoE injector via an Ethernet connection
Receives power from either Data or Spare pairs (stk no. 666-8227 receives power from a combination of Data and Spare pairs)

Jūs varētu interesēt