Tehniskie dokumenti
Specifikācija
Brand
PfannenbergMaximum Cooling Power
1500W
Air Flow
850m³/h
Internal Circuit Air Flow
850m³/h
Noise Level
53dB
Input Power Rating
125 → 182W
Mounting Type
Rack-Mount
Supply Voltage
230V
Dimensions
400 x 900 x 190mm
Series
PWS 7152
Izcelsmes valsts
Italy
€ 1 030,00
€ 1 030,00 Katrs (bez PVN)
€ 1 246,30
€ 1 246,30 Katrs (Ieskaitot PVN)
1
€ 1 030,00
€ 1 030,00 Katrs (bez PVN)
€ 1 246,30
€ 1 246,30 Katrs (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
PfannenbergMaximum Cooling Power
1500W
Air Flow
850m³/h
Internal Circuit Air Flow
850m³/h
Noise Level
53dB
Input Power Rating
125 → 182W
Mounting Type
Rack-Mount
Supply Voltage
230V
Dimensions
400 x 900 x 190mm
Series
PWS 7152
Izcelsmes valsts
Italy