Petzl Carabiner Aluminium

RS Stock No.: 313-548Brand: PetzlManufacturers Part No.: M037BA00
brand-logo
View all in Safety Carabiners

Technical Document

Specifications

Brand

Petzl

Gate Opening Size

22mm

Material

Aluminium

Strength

15kN

Product Type

Carabiner

Locking Type

Screw

Country of Origin

France

€ 32.30

€ 32.30 Each (Exc. Vat)

€ 39.08

€ 39.08 Each (inc. VAT)

Petzl Carabiner Aluminium

€ 32.30

€ 32.30 Each (Exc. Vat)

€ 39.08

€ 39.08 Each (inc. VAT)

Petzl Carabiner Aluminium

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Petzl

Gate Opening Size

22mm

Material

Aluminium

Strength

15kN

Product Type

Carabiner

Locking Type

Screw

Country of Origin

France