Petzl LED Head Torch Grey 80 lm

RS noliktavas nr.: 758-0887Ražotājs: PetzlRažotāja kods: E99 PN
brand-logo
Skatīt visu Lukturi

Tehniskie dokumenti

Specifikācija

Brand

Petzl

Torch Style

Head Torch

Rechargeable

No

Lamp Type

LED

Luminosity

80 lm

Batteries

3 x AAA

Model

TIKKA XP2

Range

68 m

Beam Type

Focused, Mixed, Wide Flood

Colour

Grey

Produkta apraksts

Petzl Tikka XP² High Output LED Headlamp

The Petzl TIKKA XP®² headlamp utilises one high-output LED, one red LED and five lighting modes (three continuous and two strobe) and wide angle lens.
The integration of these two light sources as well as a Wide Angle lens with a simple open-close feature, allows the user to choose between a long distance focused beam and flood beam for close proximity lighting. The white LED delivers 160 lumens in boost mode and lights up to a range of aproximately 70 meters. In economic mode, it can reach a burn-time of 100 hours. The red LED provides lighting to preserve night vision or can operate as a strobe light for increased safety, for example in an urban environment, etc. TIKKA XP² can be used with lithium batteries to decrease weight or improve performance in cold weather.

Jūs varētu interesēt
LEDLENSER LED Head Torch 90 lm, 40 m Range
€ 58,20Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Petzl LED Head Torch Grey 80 lm

P.O.A.

Petzl LED Head Torch Grey 80 lm
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt
LEDLENSER LED Head Torch 90 lm, 40 m Range
€ 58,20Katrs (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

Petzl

Torch Style

Head Torch

Rechargeable

No

Lamp Type

LED

Luminosity

80 lm

Batteries

3 x AAA

Model

TIKKA XP2

Range

68 m

Beam Type

Focused, Mixed, Wide Flood

Colour

Grey

Produkta apraksts

Petzl Tikka XP² High Output LED Headlamp

The Petzl TIKKA XP®² headlamp utilises one high-output LED, one red LED and five lighting modes (three continuous and two strobe) and wide angle lens.
The integration of these two light sources as well as a Wide Angle lens with a simple open-close feature, allows the user to choose between a long distance focused beam and flood beam for close proximity lighting. The white LED delivers 160 lumens in boost mode and lights up to a range of aproximately 70 meters. In economic mode, it can reach a burn-time of 100 hours. The red LED provides lighting to preserve night vision or can operate as a strobe light for increased safety, for example in an urban environment, etc. TIKKA XP² can be used with lithium batteries to decrease weight or improve performance in cold weather.

Jūs varētu interesēt
LEDLENSER LED Head Torch 90 lm, 40 m Range
€ 58,20Katrs (bez PVN)