Perancea PLF Steel PCB Shielded Enclosure, 100 x 50 x 25mm

RS noliktavas nr.: 627-6411Ražotājs: PeranceaRažotāja kods: RS01/PFL4T
brand-logo
Skatīt visu Spiesto plašu montāžas korpusi

Tehniskie dokumenti

Specifikācija

Internal Dimensions

100 x 50 x 25mm

Internal Length

100 mm

Internal Width

50 mm

Internal Height

25 mm

Body Material

Steel

Number of Pins

12

Series

PLF

Pin Pitch

20mm

Izcelsmes valsts

United Kingdom

Produkta apraksts

Screening Enclosures

These individual RFI/EMI screening enclosures for PCBs consist of a 20swg steel frame and a 24swg fingered lid both bright acid tin finished.

Noliktavas stāvoklis patreiz nav pieejams

€ 23,00

€ 23,00 Katrs (bez PVN)

€ 27,83

€ 27,83 Katrs (Ieskaitot PVN)

Perancea PLF Steel PCB Shielded Enclosure, 100 x 50 x 25mm

€ 23,00

€ 23,00 Katrs (bez PVN)

€ 27,83

€ 27,83 Katrs (Ieskaitot PVN)

Perancea PLF Steel PCB Shielded Enclosure, 100 x 50 x 25mm
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Internal Dimensions

100 x 50 x 25mm

Internal Length

100 mm

Internal Width

50 mm

Internal Height

25 mm

Body Material

Steel

Number of Pins

12

Series

PLF

Pin Pitch

20mm

Izcelsmes valsts

United Kingdom

Produkta apraksts

Screening Enclosures

These individual RFI/EMI screening enclosures for PCBs consist of a 20swg steel frame and a 24swg fingered lid both bright acid tin finished.