Black Brass Cable Gland, M20 Thread, 8.4mm min., 13.5mm max., IP66

RS noliktavas nr.: 369-034Ražotājs: PeppersRažotāja kods: E1WFK2/16/M20
brand-logo
Skatīt visu Kabeļu blīvējumi

Tehniskie dokumenti

Specifikācija

Brand

Peppers

Thread Size

M20

Maximum Cable Diameter

13.5mm

Minimum Cable Diameter

8.4mm

Material

Brass

Colour

Black

IP Rating

IP66

Locknut Included

Yes

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Izcelsmes valsts

United Kingdom

Produkta apraksts

Peppers IP66 Metric Flameproof Cable Glands

From Peppers, a range of IP66 ATEX approved flameproof cable glands designed for use with SWA electrical cable. The E type double compression glands are certified Flameproof Ex d, Increased Safety EX e, and Restricted Breathing Ex nR and are suitable for use in Zone 1, Zone 2, Zone 21 and Zone 22. The E type glands are also suitable for Gas Groups IIA, IIB, and IIC areas.
Constructed from nickel plated brass and complete with neoprene seals, these rugged cable glands provide superior cable retention and optimal strain relief. This ensures a secure termination is maintained at all times. Supplied with 2 cable glands, copper earthing tags, brass locknuts and PCP shrouds as standard.

Supplied with

Two brass glands , copper earth tags, brass lock nuts, IP66 entry thread seals and PCP shrouds.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 43,10

€ 43,10 1 iepakojums no 2 (bez PVN)

€ 52,15

€ 52,15 1 iepakojums no 2 (Ieskaitot PVN)

Black Brass Cable Gland, M20 Thread, 8.4mm min., 13.5mm max., IP66

€ 43,10

€ 43,10 1 iepakojums no 2 (bez PVN)

€ 52,15

€ 52,15 1 iepakojums no 2 (Ieskaitot PVN)

Black Brass Cable Gland, M20 Thread, 8.4mm min., 13.5mm max., IP66
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 43,10
5 - 9€ 40,50
10+€ 37,90
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Peppers

Thread Size

M20

Maximum Cable Diameter

13.5mm

Minimum Cable Diameter

8.4mm

Material

Brass

Colour

Black

IP Rating

IP66

Locknut Included

Yes

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Izcelsmes valsts

United Kingdom

Produkta apraksts

Peppers IP66 Metric Flameproof Cable Glands

From Peppers, a range of IP66 ATEX approved flameproof cable glands designed for use with SWA electrical cable. The E type double compression glands are certified Flameproof Ex d, Increased Safety EX e, and Restricted Breathing Ex nR and are suitable for use in Zone 1, Zone 2, Zone 21 and Zone 22. The E type glands are also suitable for Gas Groups IIA, IIB, and IIC areas.
Constructed from nickel plated brass and complete with neoprene seals, these rugged cable glands provide superior cable retention and optimal strain relief. This ensures a secure termination is maintained at all times. Supplied with 2 cable glands, copper earthing tags, brass locknuts and PCP shrouds as standard.

Supplied with

Two brass glands , copper earth tags, brass lock nuts, IP66 entry thread seals and PCP shrouds.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Jūs varētu interesēt