Pepperl + Fuchs Barrel-Style Proximity Sensor, M30 x 1.5, 350 → 6000 mm Detection, NO, PNP Output, 20 →

RS noliktavas nr.: 891-9429Ražotājs: Pepperl + FuchsRažotāja kods: UC6000-30GM70-IE2R2-V15
brand-logo
Skatīt visu Proximity Sensors

Tehniskie dokumenti

Specifikācija

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

NO, PNP

Detection Range

350 → 6000 mm

Terminal Type

5-Pin M12 Connector

IP Rating

IP65

Supply Voltage

20 → 30 V dc

Length

96.6mm

Switching Frequency

≤1 Hz

Maximum dc Voltage

30V

Switching Current

300 mA

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Standards Met

CCC, cCSAus Listed, CE, cULus Listed, EN, IEC

Short Circuit Overload Protection

Yes

Izcelsmes valsts

Singapore

Noliktavas stāvoklis patreiz nav pieejams

€ 473,00

€ 473,00 Katrs (bez PVN)

€ 572,33

€ 572,33 Katrs (Ieskaitot PVN)

Pepperl + Fuchs Barrel-Style Proximity Sensor, M30 x 1.5, 350 → 6000 mm Detection, NO, PNP Output, 20 →

€ 473,00

€ 473,00 Katrs (bez PVN)

€ 572,33

€ 572,33 Katrs (Ieskaitot PVN)

Pepperl + Fuchs Barrel-Style Proximity Sensor, M30 x 1.5, 350 → 6000 mm Detection, NO, PNP Output, 20 →
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

NO, PNP

Detection Range

350 → 6000 mm

Terminal Type

5-Pin M12 Connector

IP Rating

IP65

Supply Voltage

20 → 30 V dc

Length

96.6mm

Switching Frequency

≤1 Hz

Maximum dc Voltage

30V

Switching Current

300 mA

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Standards Met

CCC, cCSAus Listed, CE, cULus Listed, EN, IEC

Short Circuit Overload Protection

Yes

Izcelsmes valsts

Singapore