Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 70 → 1500 mm Detection, 20 →253 V ac/dc

RS noliktavas nr.: 458-5246Ražotājs: Pepperl + FuchsRažotāja kods: UB1500-F42-UK-V95
brand-logo
Skatīt visu Proximity Sensors

Tehniskie dokumenti

Specifikācija

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

70 → 1500 mm

Supply Voltage

20 →253 V ac/dc

IP Rating

IP65

Length

80mm

Housing Material

PBT

Width

96mm

Maximum dc Voltage

20V

Minimum Operating Temperature

-25°C

Maximum ac Voltage

253V

Switching Current

3 A

Switching Frequency

≤3 Hz

Depth

34mm

Maximum Operating Temperature

+70°C

Izcelsmes valsts

Germany

Noliktavas stāvoklis patreiz nav pieejams

€ 369,93

€ 369,93 Katrs (bez PVN)

€ 447,61

€ 447,61 Katrs (Ieskaitot PVN)

Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 70 → 1500 mm Detection, 20 →253 V ac/dc

€ 369,93

€ 369,93 Katrs (bez PVN)

€ 447,61

€ 447,61 Katrs (Ieskaitot PVN)

Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 70 → 1500 mm Detection, 20 →253 V ac/dc
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

70 → 1500 mm

Supply Voltage

20 →253 V ac/dc

IP Rating

IP65

Length

80mm

Housing Material

PBT

Width

96mm

Maximum dc Voltage

20V

Minimum Operating Temperature

-25°C

Maximum ac Voltage

253V

Switching Current

3 A

Switching Frequency

≤3 Hz

Depth

34mm

Maximum Operating Temperature

+70°C

Izcelsmes valsts

Germany