Pepperl + Fuchs Inductive Block Proximity Sensor, 40 mm Detection, 2-Wire NO/NC, 5 → 60 V dc

RS noliktavas nr.: 105-8534Ražotājs: Pepperl + FuchsRažotāja kods: NBN40-U1-Z2
brand-logo
Skatīt visu Proximity Sensors

Tehniskie dokumenti

Specifikācija

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Block

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Connection Type

Screw Terminal

Supply Voltage

5 → 60 V dc

Length

118mm

IP Rating

IP68, IP69K

Mounting Type

Non-Flush

Housing Material

Metal With Epoxy Powder Coating, Polyamide

Width

40mm

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Standards Met

CCC, cCSAus Listed, CE, cULus Listed, EN 60947-5-2: 2007, IEC 60947-5-2: 2007

Short Circuit Overload Protection

Yes

Depth

40mm

Maximum Operating Temperature

+85°C

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Izcelsmes valsts

Indonesia

Produkta apraksts

Standard Sensing Range

A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.

Pepperl + Fuchs

Noliktavas stāvoklis patreiz nav pieejams

€ 113,67

€ 113,67 Katrs (bez PVN)

€ 137,54

€ 137,54 Katrs (Ieskaitot PVN)

Pepperl + Fuchs Inductive Block Proximity Sensor, 40 mm Detection, 2-Wire NO/NC, 5 → 60 V dc

€ 113,67

€ 113,67 Katrs (bez PVN)

€ 137,54

€ 137,54 Katrs (Ieskaitot PVN)

Pepperl + Fuchs Inductive Block Proximity Sensor, 40 mm Detection, 2-Wire NO/NC, 5 → 60 V dc
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Block

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Connection Type

Screw Terminal

Supply Voltage

5 → 60 V dc

Length

118mm

IP Rating

IP68, IP69K

Mounting Type

Non-Flush

Housing Material

Metal With Epoxy Powder Coating, Polyamide

Width

40mm

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Standards Met

CCC, cCSAus Listed, CE, cULus Listed, EN 60947-5-2: 2007, IEC 60947-5-2: 2007

Short Circuit Overload Protection

Yes

Depth

40mm

Maximum Operating Temperature

+85°C

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Izcelsmes valsts

Indonesia

Produkta apraksts

Standard Sensing Range

A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.

Pepperl + Fuchs