Pepperl + Fuchs Horizontal Polypropylene Float Switch, Float, 5m Cable, Direct Load

RS noliktavas nr.: 350-2098Ražotājs: Pepperl + FuchsRažotāja kods: LFL2-BK-U-CSM5Distrelec Article No.: 30399697
brand-logo
Skatīt visu Plūsmas slēdži

Tehniskie dokumenti

Specifikācija

Device Type

Float

Mounting Type

Horizontal

Switch Output

Direct Load

Body Material

Polypropylene

Cable Length

5m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Maximum Current

1 A dc, 3 A ac

Maximum Pressure

2bar

Distrelec Product Id

30399697

Izcelsmes valsts

Czech Republic

Produkta apraksts

FFS Float Switches – Ball Type

Float Switches from Pepperl + Fuchs. Designed with a highly buoyant ball and to be used with any sequential circuit, because of the buoyancy it is ideally suited to low density liquids. The switch element is mercury free. The float switch is small in diameter, allowing users to fit into tap holes as small as G1. Switching is started by the rocking motion of the sensor.

Noliktavas stāvoklis patreiz nav pieejams

€ 87,38

€ 87,38 Katrs (bez PVN)

€ 105,73

€ 105,73 Katrs (Ieskaitot PVN)

Pepperl + Fuchs Horizontal Polypropylene Float Switch, Float, 5m Cable, Direct Load

€ 87,38

€ 87,38 Katrs (bez PVN)

€ 105,73

€ 105,73 Katrs (Ieskaitot PVN)

Pepperl + Fuchs Horizontal Polypropylene Float Switch, Float, 5m Cable, Direct Load
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Device Type

Float

Mounting Type

Horizontal

Switch Output

Direct Load

Body Material

Polypropylene

Cable Length

5m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Maximum Current

1 A dc, 3 A ac

Maximum Pressure

2bar

Distrelec Product Id

30399697

Izcelsmes valsts

Czech Republic

Produkta apraksts

FFS Float Switches – Ball Type

Float Switches from Pepperl + Fuchs. Designed with a highly buoyant ball and to be used with any sequential circuit, because of the buoyancy it is ideally suited to low density liquids. The switch element is mercury free. The float switch is small in diameter, allowing users to fit into tap holes as small as G1. Switching is started by the rocking motion of the sensor.