Pepperl + Fuchs Inductive Proximity Sensor, M8, 1.5 mm Detection, 8.2 V
RS Stock No.: 285-8471Brand: Pepperl + FuchsManufacturers Part No.: 13758015Distrelec Article No.: 13758015
Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M8
Sensor Technology
Inductive
Detection Range
1.5 mm
Supply Voltage
8.2 V
IP Rating
IP67
Series
NCB1
Distrelec Product Id
13758015
Distrelec Product Id
13758015
Country of Origin
Vietnam
Stock information temporarily unavailable.
€ 80.50
€ 80.50 Each (Exc. Vat)
€ 97.40
€ 97.40 Each (inc. VAT)
Pepperl + Fuchs Inductive Proximity Sensor, M8, 1.5 mm Detection, 8.2 V
1
€ 80.50
€ 80.50 Each (Exc. Vat)
€ 97.40
€ 97.40 Each (inc. VAT)
Pepperl + Fuchs Inductive Proximity Sensor, M8, 1.5 mm Detection, 8.2 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M8
Sensor Technology
Inductive
Detection Range
1.5 mm
Supply Voltage
8.2 V
IP Rating
IP67
Series
NCB1
Distrelec Product Id
13758015
Distrelec Product Id
13758015
Country of Origin
Vietnam