Tehniskie dokumenti
Specifikācija
Brand
PaulstraType
Shaft Seal
Material
Nitrile Rubber
Inside Diameter
28mm
Outside Diameter
36mm
Minimum Operating Temperature
-30°C
Thickness
8mm
Maximum Operating Temperature
+110°C
Izcelsmes valsts
France
Produkta apraksts
Lip seals (SPI seals)
Jūs varētu interesēt
Freudenberg Sealing Technologies Simrit 72 NBR 902 Seal, 28mm ID, 38mm OD, 7mmRažotājs: Freudenberg Sealing Technologies Simrit
€ 14,16Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
Paulstra Hutchinson Nitrile Rubber Shaft Seal Seal, 28mm Bore, 36mm Outer Diameter
1
P.O.A.
Paulstra Hutchinson Nitrile Rubber Shaft Seal Seal, 28mm Bore, 36mm Outer Diameter
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Jūs varētu interesēt
Freudenberg Sealing Technologies Simrit 72 NBR 902 Seal, 28mm ID, 38mm OD, 7mmRažotājs: Freudenberg Sealing Technologies Simrit
€ 14,16Katrs (bez PVN)
Tehniskie dokumenti
Specifikācija
Brand
PaulstraType
Shaft Seal
Material
Nitrile Rubber
Inside Diameter
28mm
Outside Diameter
36mm
Minimum Operating Temperature
-30°C
Thickness
8mm
Maximum Operating Temperature
+110°C
Izcelsmes valsts
France
Produkta apraksts
Lip seals (SPI seals)
Jūs varētu interesēt
Freudenberg Sealing Technologies Simrit 72 NBR 902 Seal, 28mm ID, 38mm OD, 7mmRažotājs: Freudenberg Sealing Technologies Simrit
€ 14,16Katrs (bez PVN)