Patlite LR4 Series Coloured Buzzer Signal Tower, 1 Lights, 24 V dc, Direct Mount

RS noliktavas nr.: 169-8838Ražotājs: PatliteRažotāja kods: LR4-102WJBU-Y
brand-logo
Skatīt visu Signal Towers

Tehniskie dokumenti

Specifikācija

Brand

Patlite

Series

LR4

Number of Light Elements

1

Lens Colour

Coloured

Bulb Type

LED

LED Colour

Yellow

Light Effect

Flashing, Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

90dB

Mounting Style

Direct Mount

Height

173.5mm

Base Diameter

40mm

Connection Cable Length

3.3m

IP Rating

IP65, NEMA TYPE 4X, 13

Supply Voltage

24 V dc

Connection Type

Cable

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Silver

Maximum Decibel

85dB

Current Consumption

0.045 A, 0.3 A, 250 mA

Izcelsmes valsts

Japan

€ 158,49

€ 158,49 Katrs (bez PVN)

€ 191,77

€ 191,77 Katrs (Ieskaitot PVN)

Patlite LR4 Series Coloured Buzzer Signal Tower, 1 Lights, 24 V dc, Direct Mount

€ 158,49

€ 158,49 Katrs (bez PVN)

€ 191,77

€ 191,77 Katrs (Ieskaitot PVN)

Patlite LR4 Series Coloured Buzzer Signal Tower, 1 Lights, 24 V dc, Direct Mount

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Tehniskie dokumenti

Specifikācija

Brand

Patlite

Series

LR4

Number of Light Elements

1

Lens Colour

Coloured

Bulb Type

LED

LED Colour

Yellow

Light Effect

Flashing, Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

90dB

Mounting Style

Direct Mount

Height

173.5mm

Base Diameter

40mm

Connection Cable Length

3.3m

IP Rating

IP65, NEMA TYPE 4X, 13

Supply Voltage

24 V dc

Connection Type

Cable

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Silver

Maximum Decibel

85dB

Current Consumption

0.045 A, 0.3 A, 250 mA

Izcelsmes valsts

Japan