Tehniskie dokumenti
Specifikācija
Brand
ParkerPort Connection
G 3/4
Maximum Input Pressure
17bar
Manufacturer Series
P3M
Pressure Gauge Port Size
G 1/4
Port Connection Thread Size
3/4 in
Pressure Gauge Port Thread Size
1/4 in
Maximum Flow Rate
129L/s
Integral Check Valve
Without Check Valve
Port Connection Thread Standard
G
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Pressure Gauge Port Thread Standard
G
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
ParkerPort Connection
G 3/4
Maximum Input Pressure
17bar
Manufacturer Series
P3M
Pressure Gauge Port Size
G 1/4
Port Connection Thread Size
3/4 in
Pressure Gauge Port Thread Size
1/4 in
Maximum Flow Rate
129L/s
Integral Check Valve
Without Check Valve
Port Connection Thread Standard
G
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Pressure Gauge Port Thread Standard
G