Parker Steel Female Hydraulic Quick Connect Coupling, G 3/4 Female

RS noliktavas nr.: 110-747Ražotājs: ParkerRažotāja kods: H6-62-BSPP
brand-logo
Skatīt visu Hidraulikas ātrie savienotāji

Tehniskie dokumenti

Specifikācija

Brand

Parker

Thread

G 3/4 Female

Coupling Gender

Female

Thread Size

3/4in

Material

Steel

Series

60

Compatible with

CEJN 320/410, ISO 7241-1-B, Rectus 25/27

Type

Union

Locking Style

Ball Lock

Finish

Yellow Chromated, Zinc Plated

Seal Material

Nitrile Rubber

Thread Standard

G

Thread Gender

Female

Maximum Operating Pressure

17.5 MPa

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Produkta apraksts

Zinc Plated/Yellow Chromate Steel

Parker 60 series quick connect couplings for hydraulic applications. The 60 series is a double shut off coupling that is suitable for various hydraulic applications where hoses are frequently connected and disconnected.

Standards

ISO 7241-B

Parker 60 Series

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 160,00

€ 160,00 Katrs (bez PVN)

€ 193,60

€ 193,60 Katrs (Ieskaitot PVN)

Parker Steel Female Hydraulic Quick Connect Coupling, G 3/4 Female

€ 160,00

€ 160,00 Katrs (bez PVN)

€ 193,60

€ 193,60 Katrs (Ieskaitot PVN)

Parker Steel Female Hydraulic Quick Connect Coupling, G 3/4 Female
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Parker

Thread

G 3/4 Female

Coupling Gender

Female

Thread Size

3/4in

Material

Steel

Series

60

Compatible with

CEJN 320/410, ISO 7241-1-B, Rectus 25/27

Type

Union

Locking Style

Ball Lock

Finish

Yellow Chromated, Zinc Plated

Seal Material

Nitrile Rubber

Thread Standard

G

Thread Gender

Female

Maximum Operating Pressure

17.5 MPa

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Produkta apraksts

Zinc Plated/Yellow Chromate Steel

Parker 60 series quick connect couplings for hydraulic applications. The 60 series is a double shut off coupling that is suitable for various hydraulic applications where hoses are frequently connected and disconnected.

Standards

ISO 7241-B

Parker 60 Series

Jūs varētu interesēt