Parker Lever 5/2 Pneumatic Manual Control Valve 8L Series, G 1/4, 1/4in

RS noliktavas nr.: 183-5194Ražotājs: ParkerRažotāja kods: 8L502-254
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

Parker

Control Mechanism

Lever

Connection Port Thread

G 1/4

Function

5/2

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

8L

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Number of Ports

5/2

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Parker Lever 5/2 Pneumatic Manual Control Valve 8L Series, G 1/4, 1/4in

P.O.A.

Parker Lever 5/2 Pneumatic Manual Control Valve 8L Series, G 1/4, 1/4in
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Parker

Control Mechanism

Lever

Connection Port Thread

G 1/4

Function

5/2

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

8L

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Number of Ports

5/2