Parker Origa Double Acting Rodless Pneumatic Cylinder 500mm Stroke, 16mm Bore

RS noliktavas nr.: 349-1926Ražotājs: Parker OrigaRažotāja kods: OSP-P16-00000-00500
brand-logo
Skatīt visu Pneumatic Rodless Cylinders

Tehniskie dokumenti

Specifikācija

Stroke

500mm

Bore

16mm

Length

630mm

Manufacturer Series

OSP-P

Action

Double

Maximum Operating Pressure

8 bar

Port Connection

M5

Dimensions

630 x 30 x 30mm

Weight

720g

Width

30mm

Height

30mm

Produkta apraksts

Hoerbiger OSP-P 16-40mm Diameter Cylinder

Noliktavas stāvoklis patreiz nav pieejams

€ 405,00

€ 405,00 Katrs (bez PVN)

€ 490,05

€ 490,05 Katrs (Ieskaitot PVN)

Parker Origa Double Acting Rodless Pneumatic Cylinder 500mm Stroke, 16mm Bore

€ 405,00

€ 405,00 Katrs (bez PVN)

€ 490,05

€ 490,05 Katrs (Ieskaitot PVN)

Parker Origa Double Acting Rodless Pneumatic Cylinder 500mm Stroke, 16mm Bore
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Stroke

500mm

Bore

16mm

Length

630mm

Manufacturer Series

OSP-P

Action

Double

Maximum Operating Pressure

8 bar

Port Connection

M5

Dimensions

630 x 30 x 30mm

Weight

720g

Width

30mm

Height

30mm

Produkta apraksts

Hoerbiger OSP-P 16-40mm Diameter Cylinder