Panduit Cable Tie, Pan Ty, 188mm x 4.8 mm, Yellow Nylon, Pk-100

RS noliktavas nr.: 848-0299Ražotājs: PanduitRažotāja kods: PLT2S-C4Y
brand-logo
Skatīt visu Savilces

Tehniskie dokumenti

Specifikācija

Brand

Panduit

Length

188mm

Width

4.8 mm

Colour

Yellow

Material

Nylon 66

Type

Pan Ty

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

222N

Series

PLT

Maximum Bundle Diameter

47.8mm

Izcelsmes valsts

Singapore

Produkta apraksts

Panduit® Pan-Ty® Cable Ties

Panduit® offers a broad selection of industry approved styles, sizes, and materials to meet a full range of electrical, industrial and networking applications.

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Panduit Cable Tie, Pan Ty, 188mm x 4.8 mm, Yellow Nylon, Pk-100

P.O.A.

Panduit Cable Tie, Pan Ty, 188mm x 4.8 mm, Yellow Nylon, Pk-100
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Panduit

Length

188mm

Width

4.8 mm

Colour

Yellow

Material

Nylon 66

Type

Pan Ty

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

222N

Series

PLT

Maximum Bundle Diameter

47.8mm

Izcelsmes valsts

Singapore

Produkta apraksts

Panduit® Pan-Ty® Cable Ties

Panduit® offers a broad selection of industry approved styles, sizes, and materials to meet a full range of electrical, industrial and networking applications.