Panduit Cable Tie, Locking Cable Tie, 447mm x 7.9 mm, Metallic Stainless Steel, Pk-50

RS noliktavas nr.: 848-0801Ražotājs: PanduitRažotāja kods: MRT4H-L6
brand-logo
Skatīt visu Savilces

Tehniskie dokumenti

Specifikācija

Brand

Panduit

Length

447mm

Width

7.9 mm

Colour

Metallic

Material

Stainless Steel

Type

Locking Cable Tie

Quantity

50

Maximum Operating Temperature

+538°C

Tensile Strength

1780N

Series

MRT

Maximum Bundle Diameter

102mm

Minimum Operating Temperature

-80°C

Produkta apraksts

Pan-Steel® Retained Tension Ties - MRT Series

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 447mm x 7.9 mm, Metallic Stainless Steel, Pk-50

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 447mm x 7.9 mm, Metallic Stainless Steel, Pk-50
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Panduit

Length

447mm

Width

7.9 mm

Colour

Metallic

Material

Stainless Steel

Type

Locking Cable Tie

Quantity

50

Maximum Operating Temperature

+538°C

Tensile Strength

1780N

Series

MRT

Maximum Bundle Diameter

102mm

Minimum Operating Temperature

-80°C

Produkta apraksts

Pan-Steel® Retained Tension Ties - MRT Series

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.