Tehniskie dokumenti
Specifikācija
Brand
PanasonicCoil Voltage
5V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
5A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
100V
Length
22mm
Coil Resistance
69.4Ω
Coil Power
360mW
Height
16.04mm
Life
1 x 10^5 Operations, 10^7 (Mechanical) Operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
1.5kVrms
Depth
16mm
Maximum Switching Power AC
2.5 kVA
Maximum Switching Power DC
150 W
Application
Domestic Appliances, Heating Control, Office Equipment
Izcelsmes valsts
Thailand
Produkta apraksts
JS Series Relay
These miniature PCB mount power relays have a universal terminal footprint and a high contact capacity. Typical applications include home appliances, automotive (door locks etc), office machines and vending machines.
Approvals
UL, CSA, VDE, TÜV
€ 1,80
€ 1,80 Katrs (bez PVN)
€ 2,18
€ 2,18 Katrs (Ieskaitot PVN)
1
€ 1,80
€ 1,80 Katrs (bez PVN)
€ 2,18
€ 2,18 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 24 | € 1,80 |
25 - 49 | € 1,60 |
50 - 99 | € 1,45 |
100 - 249 | € 1,30 |
250+ | € 1,15 |
Tehniskie dokumenti
Specifikācija
Brand
PanasonicCoil Voltage
5V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
5A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
100V
Length
22mm
Coil Resistance
69.4Ω
Coil Power
360mW
Height
16.04mm
Life
1 x 10^5 Operations, 10^7 (Mechanical) Operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
1.5kVrms
Depth
16mm
Maximum Switching Power AC
2.5 kVA
Maximum Switching Power DC
150 W
Application
Domestic Appliances, Heating Control, Office Equipment
Izcelsmes valsts
Thailand
Produkta apraksts
JS Series Relay
These miniature PCB mount power relays have a universal terminal footprint and a high contact capacity. Typical applications include home appliances, automotive (door locks etc), office machines and vending machines.
Approvals
UL, CSA, VDE, TÜV