Panasonic 47kΩ, 0805 Thick Film SMD Resistor ±1% 0.5W - ERJP06F4702V

RS noliktavas nr.: 721-7889Ražotājs: PanasonicRažotāja kods: ERJP06F4702V
brand-logo
Skatīt visu Surface Mount Resistors

Tehniskie dokumenti

Specifikācija

Resistance

47kΩ

Technology

Thick Film

Package/Case

0805

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP06

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Izcelsmes valsts

Japan

Produkta apraksts

0805 Format Anti-Surge Resistors, ERJP06 Series - 1% (10kΩ → 1MΩ)

Panasonic ERJ P06 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Katrs (Paka ir 5) (bez PVN)

Panasonic 47kΩ, 0805 Thick Film SMD Resistor ±1% 0.5W - ERJP06F4702V

P.O.A.

Katrs (Paka ir 5) (bez PVN)

Panasonic 47kΩ, 0805 Thick Film SMD Resistor ±1% 0.5W - ERJP06F4702V
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Resistance

47kΩ

Technology

Thick Film

Package/Case

0805

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP06

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Izcelsmes valsts

Japan

Produkta apraksts

0805 Format Anti-Surge Resistors, ERJP06 Series - 1% (10kΩ → 1MΩ)

Panasonic ERJ P06 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt