Panasonic ERA 4.7kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W

RS noliktavas nr.: 742-0622Ražotājs: PanasonicRažotāja kods: ERA3AEB472V
brand-logo
Skatīt visu Surface Mount Resistors

Tehniskie dokumenti

Specifikācija

Resistance

4.7kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Produkta apraksts

0.1W ERA Series 0.1% 25ppm - Full Reel (1kΩ → 27kΩ)

The ERA series of metal film resistors from Panasonic offer high reliability and are stable at high temperatures and in high humidity. With excellent linearity and low noise, ERA film resistors are highly accurate and offer small temperature coefficient of resistance and small resistance tolerance. ERA thin film resistors are AEC-Q200 qualified, making them suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 170,00

€ 0,034 Katrs (Rulli ir 5000) (bez PVN)

€ 205,70

€ 0,041 Katrs (Rulli ir 5000) (Ieskaitot PVN)

Panasonic ERA 4.7kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W

€ 170,00

€ 0,034 Katrs (Rulli ir 5000) (bez PVN)

€ 205,70

€ 0,041 Katrs (Rulli ir 5000) (Ieskaitot PVN)

Panasonic ERA 4.7kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Resistance

4.7kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Produkta apraksts

0.1W ERA Series 0.1% 25ppm - Full Reel (1kΩ → 27kΩ)

The ERA series of metal film resistors from Panasonic offer high reliability and are stable at high temperatures and in high humidity. With excellent linearity and low noise, ERA film resistors are highly accurate and offer small temperature coefficient of resistance and small resistance tolerance. ERA thin film resistors are AEC-Q200 qualified, making them suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt