Panasonic 180 μH ±10% Ferrite Leaded Inductor, 1.3A Idc, 200mΩ Rdc, ELC11D

RS noliktavas nr.: 166-8197Ražotājs: PanasonicRažotāja kods: ELC11D181F
brand-logo
Skatīt visu Droseles ar vadiem

Tehniskie dokumenti

Specifikācija

Inductance

180 μH

Maximum dc Current

1.3A

Mounting Type

Radial

Maximum DC Resistance

200mΩ

Tolerance

±10%

Diameter

11.5mm

Length

11.5mm

Height

13.9mm

Dimensions

11.5 (Dia.) x 13.9mm

Core Material

Ferrite

Lead Pitch

5mm

Series

ELC11D

Terminal Type

PC Pin

Produkta apraksts

Panasonic ELC11D Series Radial Choke Coils

ELC11D choke coils from Panasonic are high performance pin terminal inductors.

Panasonic Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 190,00

€ 0,38 Katrs (Iepakojuma ir 500) (bez PVN)

€ 229,90

€ 0,46 Katrs (Iepakojuma ir 500) (Ieskaitot PVN)

Panasonic 180 μH ±10% Ferrite Leaded Inductor, 1.3A Idc, 200mΩ Rdc, ELC11D

€ 190,00

€ 0,38 Katrs (Iepakojuma ir 500) (bez PVN)

€ 229,90

€ 0,46 Katrs (Iepakojuma ir 500) (Ieskaitot PVN)

Panasonic 180 μH ±10% Ferrite Leaded Inductor, 1.3A Idc, 200mΩ Rdc, ELC11D
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Inductance

180 μH

Maximum dc Current

1.3A

Mounting Type

Radial

Maximum DC Resistance

200mΩ

Tolerance

±10%

Diameter

11.5mm

Length

11.5mm

Height

13.9mm

Dimensions

11.5 (Dia.) x 13.9mm

Core Material

Ferrite

Lead Pitch

5mm

Series

ELC11D

Terminal Type

PC Pin

Produkta apraksts

Panasonic ELC11D Series Radial Choke Coils

ELC11D choke coils from Panasonic are high performance pin terminal inductors.

Panasonic Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more