Panasonic 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUHD1V222

Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
2200µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
2000h
Series
HD RADIAL
Polarised
Polar
Ripple Current
1.26A
Leakage Current
<=0.01 CV or 3 μA @ 2 min
Tolerance
±20%
Produkta apraksts
HD Series Panasonic
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.
€ 5,40
€ 2,70 Katrs (Paka ir 2) (bez PVN)
€ 6,53
€ 3,267 Katrs (Paka ir 2) (Ieskaitot PVN)
Standarts
2
€ 5,40
€ 2,70 Katrs (Paka ir 2) (bez PVN)
€ 6,53
€ 3,267 Katrs (Paka ir 2) (Ieskaitot PVN)
Standarts
2
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
2 - 48 | € 2,70 | € 5,40 |
50 - 98 | € 2,55 | € 5,10 |
100 - 198 | € 2,35 | € 4,70 |
200 - 498 | € 2,20 | € 4,40 |
500+ | € 2,00 | € 4,00 |
Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
2200µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
2000h
Series
HD RADIAL
Polarised
Polar
Ripple Current
1.26A
Leakage Current
<=0.01 CV or 3 μA @ 2 min
Tolerance
±20%
Produkta apraksts
HD Series Panasonic
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.