Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUHD1E101

RS noliktavas nr.: 103-5652Ražotājs: PanasonicRažotāja kods: EEUHD1E101
brand-logo
Skatīt visu Alumīnija kondensatori

Tehniskie dokumenti

Specifikācija

Capacitance

100µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2.5mm

Ripple Current

130mA

Polarised

Polar

Leakage Current

<=0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Series

HD

Izcelsmes valsts

Japan

Produkta apraksts

HD Series Panasonic

Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 54,40

€ 0,272 Katrs (Iepakojuma ir 200) (bez PVN)

€ 65,82

€ 0,329 Katrs (Iepakojuma ir 200) (Ieskaitot PVN)

Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUHD1E101

€ 54,40

€ 0,272 Katrs (Iepakojuma ir 200) (bez PVN)

€ 65,82

€ 0,329 Katrs (Iepakojuma ir 200) (Ieskaitot PVN)

Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUHD1E101
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Capacitance

100µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2.5mm

Ripple Current

130mA

Polarised

Polar

Leakage Current

<=0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Series

HD

Izcelsmes valsts

Japan

Produkta apraksts

HD Series Panasonic

Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more