Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFS1H221L

RS noliktavas nr.: 145-8510Ražotājs: PanasonicRažotāja kods: EEUFS1H221L
brand-logo
Skatīt visu Alumīnija kondensatori

Tehniskie dokumenti

Specifikācija

Capacitance

220µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

9000h

Ripple Current

1430mArms

Series

FS

Polarised

Polar

Leakage Current

≤0.01 CV μA

Tolerance

±20%

Dissipation Factor

0.1%

Izcelsmes valsts

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 4,27

€ 0,427 Katrs (Paka ir 10) (bez PVN)

€ 5,17

€ 0,517 Katrs (Paka ir 10) (Ieskaitot PVN)

Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFS1H221L

€ 4,27

€ 0,427 Katrs (Paka ir 10) (bez PVN)

€ 5,17

€ 0,517 Katrs (Paka ir 10) (Ieskaitot PVN)

Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFS1H221L
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
10 - 40€ 0,427€ 4,27
50 - 90€ 0,404€ 4,04
100+€ 0,284€ 2,84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Capacitance

220µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

9000h

Ripple Current

1430mArms

Series

FS

Polarised

Polar

Leakage Current

≤0.01 CV μA

Tolerance

±20%

Dissipation Factor

0.1%

Izcelsmes valsts

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt