Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
47µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 x 11.2mm
Height
11.2mm
Length
11.2mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
5000h
Tolerance
±20%
Polarised
Polar
Ripple Current
284mArms
Leakage Current
≤0.01 CV (After 2 min) μA
Series
FR-A
Equivalent Series Resistance
210mΩ
Dissipation Factor
200%
Produkta apraksts
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
€ 5,25
€ 0,21 Katrs (Paka ir 25) (bez PVN)
€ 6,35
€ 0,254 Katrs (Paka ir 25) (Ieskaitot PVN)
Standarts
25
€ 5,25
€ 0,21 Katrs (Paka ir 25) (bez PVN)
€ 6,35
€ 0,254 Katrs (Paka ir 25) (Ieskaitot PVN)
Standarts
25
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
25 - 75 | € 0,21 | € 5,25 |
100 - 225 | € 0,195 | € 4,88 |
250 - 475 | € 0,184 | € 4,60 |
500 - 975 | € 0,17 | € 4,25 |
1000+ | € 0,157 | € 3,92 |
Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
47µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 x 11.2mm
Height
11.2mm
Length
11.2mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
5000h
Tolerance
±20%
Polarised
Polar
Ripple Current
284mArms
Leakage Current
≤0.01 CV (After 2 min) μA
Series
FR-A
Equivalent Series Resistance
210mΩ
Dissipation Factor
200%
Produkta apraksts
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).