Panasonic 1500μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFR1A152

Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
1500µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
8000h
Polarised
Polar
Series
FR Radial
Ripple Current
1.79A
Tolerance
±20%
Izcelsmes valsts
Malaysia
Produkta apraksts
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
€ 4,60
€ 0,46 Katrs (Paka ir 10) (bez PVN)
€ 5,57
€ 0,557 Katrs (Paka ir 10) (Ieskaitot PVN)
Standarts
10
€ 4,60
€ 0,46 Katrs (Paka ir 10) (bez PVN)
€ 5,57
€ 0,557 Katrs (Paka ir 10) (Ieskaitot PVN)
Standarts
10
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
10 - 40 | € 0,46 | € 4,60 |
50 - 90 | € 0,429 | € 4,29 |
100 - 240 | € 0,399 | € 3,99 |
250 - 490 | € 0,372 | € 3,72 |
500+ | € 0,334 | € 3,34 |
Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
1500µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
8000h
Polarised
Polar
Series
FR Radial
Ripple Current
1.79A
Tolerance
±20%
Izcelsmes valsts
Malaysia
Produkta apraksts
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).