Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
1000µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Length
25mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
7000h
Tolerance
±20%
Polarised
Polar
Ripple Current
3320mArms
Leakage Current
500 μA
Series
FM-A
Dissipation Factor
200%
Produkta apraksts
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
€ 40,00
€ 1,60 Katrs (tiek piegadats lepakojuma) (bez PVN)
€ 48,40
€ 1,936 Katrs (tiek piegadats lepakojuma) (Ieskaitot PVN)
Industriālais iepakojums (Maiss)
25
€ 40,00
€ 1,60 Katrs (tiek piegadats lepakojuma) (bez PVN)
€ 48,40
€ 1,936 Katrs (tiek piegadats lepakojuma) (Ieskaitot PVN)
Industriālais iepakojums (Maiss)
25
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Maiss |
---|---|---|
25 - 45 | € 1,60 | € 8,00 |
50 - 95 | € 1,50 | € 7,50 |
100 - 245 | € 1,40 | € 7,00 |
250+ | € 1,25 | € 6,25 |
Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
1000µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Length
25mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
7000h
Tolerance
±20%
Polarised
Polar
Ripple Current
3320mArms
Leakage Current
500 μA
Series
FM-A
Dissipation Factor
200%
Produkta apraksts
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).