Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
330µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
3.5mm
Tolerance
±20%
Ripple Current
995mA
Series
FC
Equivalent Series Resistance
65mΩ
Leakage Current
3 μA
Polarised
Polar
Produkta apraksts
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
€ 52,60
€ 0,263 Katrs (Iepakojuma ir 200) (bez PVN)
€ 63,65
€ 0,318 Katrs (Iepakojuma ir 200) (Ieskaitot PVN)
200
€ 52,60
€ 0,263 Katrs (Iepakojuma ir 200) (bez PVN)
€ 63,65
€ 0,318 Katrs (Iepakojuma ir 200) (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
200
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
330µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
3.5mm
Tolerance
±20%
Ripple Current
995mA
Series
FC
Equivalent Series Resistance
65mΩ
Leakage Current
3 μA
Polarised
Polar
Produkta apraksts
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.