Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
82µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
3.5mm
Ripple Current
485mA
Leakage Current
3 μA
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
234mΩ
Series
FC Radial
Produkta apraksts
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
€ 15,60
€ 0,312 Katrs (tiek piegadats lepakojuma) (bez PVN)
€ 18,88
€ 0,378 Katrs (tiek piegadats lepakojuma) (Ieskaitot PVN)
Industriālais iepakojums (Maiss)
50
€ 15,60
€ 0,312 Katrs (tiek piegadats lepakojuma) (bez PVN)
€ 18,88
€ 0,378 Katrs (tiek piegadats lepakojuma) (Ieskaitot PVN)
Industriālais iepakojums (Maiss)
50
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Maiss |
---|---|---|
50 - 245 | € 0,312 | € 1,56 |
250 - 495 | € 0,19 | € 0,95 |
500 - 995 | € 0,171 | € 0,86 |
1000+ | € 0,166 | € 0,83 |
Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
82µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
3.5mm
Ripple Current
485mA
Leakage Current
3 μA
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
234mΩ
Series
FC Radial
Produkta apraksts
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.