Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C101

RS noliktavas nr.: 449-0968Ražotājs: PanasonicRažotāja kods: EEUFC1C101Distrelec Article No.: 30013706
brand-logo
Skatīt visu Alumīnija kondensatori

Tehniskie dokumenti

Specifikācija

Capacitance

100µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Length

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2.5mm

Ripple Current

290mA

Leakage Current

3 μA

Series

FC-A

Equivalent Series Resistance

350mΩ

Tolerance

±20%

Polarised

Polar

Dissipation Factor

200%

Produkta apraksts

FC Series 1uF - 100uF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Capacitor, electrolytic, radial, 105CFC, 16V, 100uF
P.O.A.Katrs (Paka ir 10) (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 1,80

€ 0,361 Katrs (Paka ir 5) (bez PVN)

€ 2,18

€ 0,437 Katrs (Paka ir 5) (Ieskaitot PVN)

Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C101

€ 1,80

€ 0,361 Katrs (Paka ir 5) (bez PVN)

€ 2,18

€ 0,437 Katrs (Paka ir 5) (Ieskaitot PVN)

Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C101
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
5 - 45€ 0,361€ 1,80
50 - 95€ 0,337€ 1,68
100 - 245€ 0,312€ 1,56
250 - 495€ 0,291€ 1,46
500+€ 0,264€ 1,32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Capacitor, electrolytic, radial, 105CFC, 16V, 100uF
P.O.A.Katrs (Paka ir 10) (bez PVN)

Tehniskie dokumenti

Specifikācija

Capacitance

100µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Length

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2.5mm

Ripple Current

290mA

Leakage Current

3 μA

Series

FC-A

Equivalent Series Resistance

350mΩ

Tolerance

±20%

Polarised

Polar

Dissipation Factor

200%

Produkta apraksts

FC Series 1uF - 100uF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Capacitor, electrolytic, radial, 105CFC, 16V, 100uF
P.O.A.Katrs (Paka ir 10) (bez PVN)