Panasonic 220μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETHD2G221HJ

RS noliktavas nr.: 744-1789Ražotājs: PanasonicRažotāja kods: EETHD2G221HJ
brand-logo
Skatīt visu Alumīnija kondensatori

Tehniskie dokumenti

Specifikācija

Capacitance

220µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Series

HD

Leakage Current

3√CV μA

Ripple Current

1.1A

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Panasonic 220μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETHD2G221HJ
Izvēlēties iepakojuma veidu

P.O.A.

Panasonic 220μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETHD2G221HJ
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Capacitance

220µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Series

HD

Leakage Current

3√CV μA

Ripple Current

1.1A

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more