Panasonic 47μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETPV470XAP

RS noliktavas nr.: 726-9843PRažotājs: PanasonicRažotāja kods: EEETPV470XAP
brand-logo
Skatīt visu Alumīnija kondensatori

Tehniskie dokumenti

Specifikācija

Capacitance

47µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7.7mm

Height

7.7mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+125°C

Lead Pitch

1.8mm

Lifetime

2000h

Equivalent Series Resistance

450mΩ

Series

TP-V

Polarised

Polar

Ripple Current

197mA

Automotive Standard

AEC-Q200

Leakage Current

16.4 μA

Tolerance

±20%

Produkta apraksts

TP High Temperature Reflow Series

Panasonic TP Series Type V electrolytic capacitors provide 3000 hours endurance at +125°C (or 2000 hours for the D8 size). After endurance, these surface mount capacitors feature lower ESR at low temperature. TP Type V aluminium capacitors can withstand high reflow temperatures.

SMT 125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 26,45

€ 0,529 Katrs (tiek piegadats Rulli) (bez PVN)

€ 32,00

€ 0,64 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

Panasonic 47μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETPV470XAP
Izvēlēties iepakojuma veidu

€ 26,45

€ 0,529 Katrs (tiek piegadats Rulli) (bez PVN)

€ 32,00

€ 0,64 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

Panasonic 47μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETPV470XAP
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Rullis
50 - 90€ 0,529€ 5,29
100 - 240€ 0,492€ 4,92
250 - 490€ 0,456€ 4,56
500+€ 0,419€ 4,19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Capacitance

47µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7.7mm

Height

7.7mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+125°C

Lead Pitch

1.8mm

Lifetime

2000h

Equivalent Series Resistance

450mΩ

Series

TP-V

Polarised

Polar

Ripple Current

197mA

Automotive Standard

AEC-Q200

Leakage Current

16.4 μA

Tolerance

±20%

Produkta apraksts

TP High Temperature Reflow Series

Panasonic TP Series Type V electrolytic capacitors provide 3000 hours endurance at +125°C (or 2000 hours for the D8 size). After endurance, these surface mount capacitors feature lower ESR at low temperature. TP Type V aluminium capacitors can withstand high reflow temperatures.

SMT 125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more