Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEHD1V220AP

RS noliktavas nr.: 569-322Ražotājs: PanasonicRažotāja kods: EEEHD1V220AP
brand-logo
Skatīt visu Alumīnija kondensatori

Tehniskie dokumenti

Specifikācija

Capacitance

22µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Ripple Current

55mA

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

Series

HD SMD

Produkta apraksts

HD Series

Panasonic HD Series Type V electrolytic capacitors provide 5000 hours endurance at +105°C. Part numbers between 6.3 V and 35 V with an 'A' suffix are able to withstand high lead-free reflow temperatures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 2,36

€ 0,472 Katrs (Paka ir 5) (bez PVN)

€ 2,86

€ 0,571 Katrs (Paka ir 5) (Ieskaitot PVN)

Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEHD1V220AP
Izvēlēties iepakojuma veidu

€ 2,36

€ 0,472 Katrs (Paka ir 5) (bez PVN)

€ 2,86

€ 0,571 Katrs (Paka ir 5) (Ieskaitot PVN)

Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEHD1V220AP
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
5 - 45€ 0,472€ 2,36
50 - 95€ 0,396€ 1,98
100 - 245€ 0,347€ 1,74
250 - 995€ 0,299€ 1,50
1000+€ 0,278€ 1,39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Capacitance

22µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Ripple Current

55mA

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

Series

HD SMD

Produkta apraksts

HD Series

Panasonic HD Series Type V electrolytic capacitors provide 5000 hours endurance at +105°C. Part numbers between 6.3 V and 35 V with an 'A' suffix are able to withstand high lead-free reflow temperatures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more