Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEHB1H2R2R

Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
2.2µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 5.8mm
Height
5.8mm
Length
5.8mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Tolerance
±20%
Polarised
Polar
Ripple Current
16mA
Leakage Current
3 μA
Series
HB
Dissipation Factor
200%
Izcelsmes valsts
Malaysia
Produkta apraksts
HB Series
Panasonic HB Series Type V electrolytic capacitors provide 2000 hours endurance at +105°C. These surface mount capacitors have a low profile.
€ 1,54
€ 0,308 Katrs (Paka ir 5) (bez PVN)
€ 1,86
€ 0,373 Katrs (Paka ir 5) (Ieskaitot PVN)
Standarts
5
€ 1,54
€ 0,308 Katrs (Paka ir 5) (bez PVN)
€ 1,86
€ 0,373 Katrs (Paka ir 5) (Ieskaitot PVN)
Standarts
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
5 - 45 | € 0,308 | € 1,54 |
50 - 95 | € 0,185 | € 0,92 |
100 - 495 | € 0,167 | € 0,84 |
500 - 995 | € 0,107 | € 0,54 |
1000+ | € 0,091 | € 0,46 |
Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
2.2µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 5.8mm
Height
5.8mm
Length
5.8mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Tolerance
±20%
Polarised
Polar
Ripple Current
16mA
Leakage Current
3 μA
Series
HB
Dissipation Factor
200%
Izcelsmes valsts
Malaysia
Produkta apraksts
HB Series
Panasonic HB Series Type V electrolytic capacitors provide 2000 hours endurance at +105°C. These surface mount capacitors have a low profile.