Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
220µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
10 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Ripple Current
210mA
Leakage Current
3 μA
Tolerance
±20%
Series
HB SMD
Izcelsmes valsts
Malaysia
P.O.A.
Katrs (Paka ir 5) (bez PVN)
Standarts
5
P.O.A.
Katrs (Paka ir 5) (bez PVN)
Standarts
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
220µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
10 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Ripple Current
210mA
Leakage Current
3 μA
Tolerance
±20%
Series
HB SMD
Izcelsmes valsts
Malaysia