Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
680µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
4.6mm
Lifetime
2000h
Equivalent Series Resistance
60mΩ
Ripple Current
1190mArms
Automotive Standard
AEC-Q200
Series
FT SMD
Polarised
Polar
Leakage Current
≤0.01 CV μA
Tolerance
±20%
Dissipation Factor
0.12%
Izcelsmes valsts
Malaysia
€ 10,00
€ 1,00 Katrs (Paka ir 10) (bez PVN)
€ 12,10
€ 1,21 Katrs (Paka ir 10) (Ieskaitot PVN)
10
€ 10,00
€ 1,00 Katrs (Paka ir 10) (bez PVN)
€ 12,10
€ 1,21 Katrs (Paka ir 10) (Ieskaitot PVN)
10
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
10 - 90 | € 1,00 | € 10,00 |
100 - 240 | € 0,935 | € 9,35 |
250 - 490 | € 0,867 | € 8,67 |
500 - 990 | € 0,808 | € 8,08 |
1000+ | € 0,73 | € 7,30 |
Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
680µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10.2mm
Height
10.2mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
4.6mm
Lifetime
2000h
Equivalent Series Resistance
60mΩ
Ripple Current
1190mArms
Automotive Standard
AEC-Q200
Series
FT SMD
Polarised
Polar
Leakage Current
≤0.01 CV μA
Tolerance
±20%
Dissipation Factor
0.12%
Izcelsmes valsts
Malaysia