Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFT1A221AP

RS noliktavas nr.: 747-2474Ražotājs: PanasonicRažotāja kods: EEEFT1A221AP
brand-logo
Skatīt visu Alumīnija kondensatori

Tehniskie dokumenti

Specifikācija

Capacitance

220µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1.8mm

Automotive Standard

AEC-Q200

Ripple Current

300mA

Leakage Current

22 μA

Tolerance

±20%

Series

FT SMD

Equivalent Series Resistance

260mΩ

Polarised

Polar

Produkta apraksts

FT High Temperature Reflow Series

Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 4,04

€ 0,404 Katrs (Paka ir 10) (bez PVN)

€ 4,89

€ 0,489 Katrs (Paka ir 10) (Ieskaitot PVN)

Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFT1A221AP
Izvēlēties iepakojuma veidu

€ 4,04

€ 0,404 Katrs (Paka ir 10) (bez PVN)

€ 4,89

€ 0,489 Katrs (Paka ir 10) (Ieskaitot PVN)

Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFT1A221AP
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
10 - 240€ 0,404€ 4,04
250 - 990€ 0,271€ 2,71
1000 - 1490€ 0,23€ 2,30
1500 - 1990€ 0,226€ 2,26
2000+€ 0,219€ 2,19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Capacitance

220µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1.8mm

Automotive Standard

AEC-Q200

Ripple Current

300mA

Leakage Current

22 μA

Tolerance

±20%

Series

FT SMD

Equivalent Series Resistance

260mΩ

Polarised

Polar

Produkta apraksts

FT High Temperature Reflow Series

Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more