Panasonic 150μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V151AP

RS noliktavas nr.: 107-1019Ražotājs: PanasonicRažotāja kods: EEEFP1V151AP
brand-logo
Skatīt visu Alumīnija kondensatori

Tehniskie dokumenti

Specifikācija

Capacitance

150µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Series

FP SMD

Ripple Current

850mA

Equivalent Series Resistance

80mΩ

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Produkta apraksts

FP Series

Panasonic FP Series Type V electrolytic capacitors have 2000 hours endurance at +105°C. Featuring low ESR, these surface mount capacitors offer 30% to 50% less than the Panasonic FK series. These aluminium capacitors can withstand high temperature lead-free reflow for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 176,00

€ 0,352 Katrs (Rulli ir 500) (bez PVN)

€ 212,96

€ 0,426 Katrs (Rulli ir 500) (Ieskaitot PVN)

Panasonic 150μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V151AP

€ 176,00

€ 0,352 Katrs (Rulli ir 500) (bez PVN)

€ 212,96

€ 0,426 Katrs (Rulli ir 500) (Ieskaitot PVN)

Panasonic 150μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V151AP
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Capacitance

150µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Series

FP SMD

Ripple Current

850mA

Equivalent Series Resistance

80mΩ

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Produkta apraksts

FP Series

Panasonic FP Series Type V electrolytic capacitors have 2000 hours endurance at +105°C. Featuring low ESR, these surface mount capacitors offer 30% to 50% less than the Panasonic FK series. These aluminium capacitors can withstand high temperature lead-free reflow for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more