Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
47µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Series
FP SMD
Polarised
Polar
Ripple Current
300mA
Equivalent Series Resistance
260mΩ
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Produkta apraksts
FP Series reels
Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods
€ 155,00
€ 0,155 Katrs (Rulli ir 1000) (bez PVN)
€ 187,55
€ 0,188 Katrs (Rulli ir 1000) (Ieskaitot PVN)
1000
€ 155,00
€ 0,155 Katrs (Rulli ir 1000) (bez PVN)
€ 187,55
€ 0,188 Katrs (Rulli ir 1000) (Ieskaitot PVN)
1000
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
47µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Series
FP SMD
Polarised
Polar
Ripple Current
300mA
Equivalent Series Resistance
260mΩ
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Produkta apraksts
FP Series reels
Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods