Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
470µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.2mm
Height
10.2mm
Length
10.2mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Tolerance
±20%
Polarised
Polar
Ripple Current
850mA
Leakage Current
3 μA
Series
FP
Equivalent Series Resistance
80mΩ
Dissipation Factor
200%
Produkta apraksts
FP Series
Panasonic FP Series Type V electrolytic capacitors have 2000 hours endurance at +105°C. Featuring low ESR, these surface mount capacitors offer 30% to 50% less than the Panasonic FK series. These aluminium capacitors can withstand high temperature lead-free reflow for extended periods.
€ 39,80
€ 0,796 Katrs (tiek piegadats Lente) (bez PVN)
€ 48,16
€ 0,963 Katrs (tiek piegadats Lente) (Ieskaitot PVN)
Industriālais iepakojums (Lente)
50
€ 39,80
€ 0,796 Katrs (tiek piegadats Lente) (bez PVN)
€ 48,16
€ 0,963 Katrs (tiek piegadats Lente) (Ieskaitot PVN)
Industriālais iepakojums (Lente)
50
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Lente |
---|---|---|
50 - 95 | € 0,796 | € 3,98 |
100 - 245 | € 0,739 | € 3,70 |
250 - 495 | € 0,688 | € 3,44 |
500+ | € 0,624 | € 3,12 |
Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
470µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.2mm
Height
10.2mm
Length
10.2mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Tolerance
±20%
Polarised
Polar
Ripple Current
850mA
Leakage Current
3 μA
Series
FP
Equivalent Series Resistance
80mΩ
Dissipation Factor
200%
Produkta apraksts
FP Series
Panasonic FP Series Type V electrolytic capacitors have 2000 hours endurance at +105°C. Featuring low ESR, these surface mount capacitors offer 30% to 50% less than the Panasonic FK series. These aluminium capacitors can withstand high temperature lead-free reflow for extended periods.