Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
100µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.5mm
Lifetime
2000h
Polarised
Polar
Automotive Standard
AEC-Q200
Tolerance
±20%
Equivalent Series Resistance
700mΩ
Series
FK SMD
Ripple Current
160mA
Leakage Current
3 μA
Produkta apraksts
FK High Temperature Reflow Series
Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.
€ 2,47
€ 0,494 Katrs (Paka ir 5) (bez PVN)
€ 2,99
€ 0,598 Katrs (Paka ir 5) (Ieskaitot PVN)
Standarts
5
€ 2,47
€ 0,494 Katrs (Paka ir 5) (bez PVN)
€ 2,99
€ 0,598 Katrs (Paka ir 5) (Ieskaitot PVN)
Standarts
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
5 - 45 | € 0,494 | € 2,47 |
50 - 95 | € 0,417 | € 2,08 |
100 - 245 | € 0,363 | € 1,82 |
250 - 995 | € 0,312 | € 1,56 |
1000+ | € 0,291 | € 1,46 |
Tehniskie dokumenti
Specifikācija
Brand
PanasonicCapacitance
100µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.5mm
Lifetime
2000h
Polarised
Polar
Automotive Standard
AEC-Q200
Tolerance
±20%
Equivalent Series Resistance
700mΩ
Series
FK SMD
Ripple Current
160mA
Leakage Current
3 μA
Produkta apraksts
FK High Temperature Reflow Series
Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.