Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V220R

RS noliktavas nr.: 537-0629Ražotājs: PanasonicRažotāja kods: EEEFK1V220R
brand-logo
Skatīt visu Alumīnija kondensatori

Tehniskie dokumenti

Specifikācija

Capacitance

22µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.5mm

Lifetime

2000h

Polarised

Polar

Automotive Standard

AEC-Q200

Tolerance

±20%

Equivalent Series Resistance

700mΩ

Ripple Current

160mA

Series

FK SMD

Leakage Current

7.7 μA

Produkta apraksts

FK Series

Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.

Approvals

AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
FK smt Al electro cap,22uF 35V
P.O.A.Katrs (Paka ir 5) (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 2,47

€ 0,494 Katrs (Paka ir 5) (bez PVN)

€ 2,99

€ 0,598 Katrs (Paka ir 5) (Ieskaitot PVN)

Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V220R
Izvēlēties iepakojuma veidu

€ 2,47

€ 0,494 Katrs (Paka ir 5) (bez PVN)

€ 2,99

€ 0,598 Katrs (Paka ir 5) (Ieskaitot PVN)

Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V220R
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
5 - 45€ 0,494€ 2,47
50 - 95€ 0,46€ 2,30
100 - 245€ 0,43€ 2,15
250 - 495€ 0,398€ 1,99
500+€ 0,36€ 1,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
FK smt Al electro cap,22uF 35V
P.O.A.Katrs (Paka ir 5) (bez PVN)

Tehniskie dokumenti

Specifikācija

Capacitance

22µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.5mm

Lifetime

2000h

Polarised

Polar

Automotive Standard

AEC-Q200

Tolerance

±20%

Equivalent Series Resistance

700mΩ

Ripple Current

160mA

Series

FK SMD

Leakage Current

7.7 μA

Produkta apraksts

FK Series

Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.

Approvals

AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
FK smt Al electro cap,22uF 35V
P.O.A.Katrs (Paka ir 5) (bez PVN)