Panasonic 330μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFC1V331AP

RS noliktavas nr.: 708-5913Ražotājs: PanasonicRažotāja kods: EEEFC1V331AP
brand-logo
Skatīt visu Alumīnija kondensatori

Tehniskie dokumenti

Specifikācija

Capacitance

330µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Series

FC SMD

Polarised

Polar

Ripple Current

670mA

Leakage Current

3 μA

Tolerance

±20%

Produkta apraksts

FC High Temperature Reflow Series

Panasonic FC Series Type V electrolytic capacitors feature low impedance and 1000 hours endurance at +105°C. Vibration proof options are available. These electrolytic capacitors can withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 10,00

€ 1,00 Katrs (Paka ir 10) (bez PVN)

€ 12,10

€ 1,21 Katrs (Paka ir 10) (Ieskaitot PVN)

Panasonic 330μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFC1V331AP
Izvēlēties iepakojuma veidu

€ 10,00

€ 1,00 Katrs (Paka ir 10) (bez PVN)

€ 12,10

€ 1,21 Katrs (Paka ir 10) (Ieskaitot PVN)

Panasonic 330μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFC1V331AP
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
10 - 90€ 1,00€ 10,00
100 - 240€ 0,855€ 8,55
250 - 490€ 0,807€ 8,07
500 - 990€ 0,691€ 6,91
1000+€ 0,586€ 5,86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Capacitance

330µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Series

FC SMD

Polarised

Polar

Ripple Current

670mA

Leakage Current

3 μA

Tolerance

±20%

Produkta apraksts

FC High Temperature Reflow Series

Panasonic FC Series Type V electrolytic capacitors feature low impedance and 1000 hours endurance at +105°C. Vibration proof options are available. These electrolytic capacitors can withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more