Panasonic 470μF Electrolytic Capacitor 10V dc, Surface Mount - EEEFC1A471P

RS noliktavas nr.: 537-0118Ražotājs: PanasonicRažotāja kods: EEEFC1A471P
brand-logo
Skatīt visu Alumīnija kondensatori

Tehniskie dokumenti

Specifikācija

Capacitance

470µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Polarised

Polar

Tolerance

±20%

Series

FC SMD

Ripple Current

670mA

Leakage Current

3 μA

Produkta apraksts

FC Series (Low ESR)

Panasonic FC Series Type V electrolytic capacitors feature low impedance and 1000 hours endurance at +105°C. Vibration proof options are available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 5,50

€ 1,10 Katrs (Paka ir 5) (bez PVN)

€ 6,66

€ 1,331 Katrs (Paka ir 5) (Ieskaitot PVN)

Panasonic 470μF Electrolytic Capacitor 10V dc, Surface Mount - EEEFC1A471P
Izvēlēties iepakojuma veidu

€ 5,50

€ 1,10 Katrs (Paka ir 5) (bez PVN)

€ 6,66

€ 1,331 Katrs (Paka ir 5) (Ieskaitot PVN)

Panasonic 470μF Electrolytic Capacitor 10V dc, Surface Mount - EEEFC1A471P
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
5 - 120€ 1,10€ 5,50
125 - 495€ 0,952€ 4,76
500 - 2495€ 0,923€ 4,62
2500 - 4995€ 0,896€ 4,48
5000+€ 0,875€ 4,38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Capacitance

470µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Polarised

Polar

Tolerance

±20%

Series

FC SMD

Ripple Current

670mA

Leakage Current

3 μA

Produkta apraksts

FC Series (Low ESR)

Panasonic FC Series Type V electrolytic capacitors feature low impedance and 1000 hours endurance at +105°C. Vibration proof options are available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more